Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1432-24Copy
Newark Part No.88AK1858
Product RangeFMCA1432 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.110 |
Price for:Each
Minimum: 1
Multiple: 1
$74.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1432-24Copy
Newark Part No.88AK1858
Product RangeFMCA1432 Series
Technical Datasheet
Connector to ConnectorMMBX Plug to 90° MMBX Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG174A/U
Connector Type AMMBX Plug
Connector Type BMMBX Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1432 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMBX Plug to 90° MMBX Plug
Cable Length - Metric
610mm
Connector Type A
MMBX Plug
Impedance
50ohm
Product Range
FMCA1432 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG174A/U
Connector Type B
MMBX Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
