Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1426-4
Newark Part No.88AK1823
Product RangeFMCA1426 Series
Your Part Number
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $101.660 |
Price for:Each
Minimum: 1
Multiple: 1
$101.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1426-4
Newark Part No.88AK1823
Product RangeFMCA1426 Series
Technical Datasheet
Connector to Connector90° MMBX Plug to TNC Bulkhead Jack
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable TypeRG316
Connector Type AMMBX Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1426 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMBX Plug to TNC Bulkhead Jack
Cable Length - Metric
101.6mm
Connector Type A
MMBX Right Angle Plug
Impedance
50ohm
Product Range
FMCA1426 Series
Cable Length - Imperial
4"
Coaxial Cable Type
RG316
Connector Type B
TNC Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
