Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1423-24Copy
Newark Part No.88AK1804
Product RangeFMCA1423 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $132.250 |
Price for:Each
Minimum: 1
Multiple: 1
$132.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1423-24Copy
Newark Part No.88AK1804
Product RangeFMCA1423 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorMMBX Plug to N-Type Bulkhead Jack
Cable Length - Metric610mm
Coaxial Cable TypeRG316/U
Connector Type AMMBX Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1423 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
MMBX Plug
Impedance
50ohm
Product Range
FMCA1423 Series
Connector to Connector
MMBX Plug to N-Type Bulkhead Jack
Coaxial Cable Type
RG316/U
Connector Type B
N Type Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
