Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1418-18Copy
Newark Part No.88AK1785
Product RangeFMCA1418 Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $102.730 |
Price for:Each
Minimum: 1
Multiple: 1
$102.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1418-18Copy
Newark Part No.88AK1785
Product RangeFMCA1418 Series
Technical Datasheet
Connector to Connector90° MMBX Plug to SMA Bulkhead Jack
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316/U
Connector Type AMMBX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1418 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMBX Plug to SMA Bulkhead Jack
Cable Length - Metric
457.2mm
Connector Type A
MMBX Right Angle Plug
Impedance
50ohm
Product Range
FMCA1418 Series
Cable Length - Imperial
18"
Coaxial Cable Type
RG316/U
Connector Type B
SMA Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
