Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1416-4Copy
Newark Part No.88AK1775
Product RangeFMCA1416 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.120 |
Price for:Each
Minimum: 1
Multiple: 1
$109.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1416-4Copy
Newark Part No.88AK1775
Product RangeFMCA1416 Series
Technical Datasheet
Cable Length - Imperial4"
Connector to Connector90° MMBX Plug to 90° MMBX Plug
Cable Length - Metric101.6mm
Coaxial Cable TypeRG316/U
Connector Type AMMBX Right Angle Plug
Connector Type BMMBX Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1416 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4"
Cable Length - Metric
101.6mm
Connector Type A
MMBX Right Angle Plug
Impedance
50ohm
Product Range
FMCA1416 Series
Connector to Connector
90° MMBX Plug to 90° MMBX Plug
Coaxial Cable Type
RG316/U
Connector Type B
MMBX Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
