Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1341Z-36
Newark Part No.88AK1642
Product RangeFMCA1341Z Series
Your Part Number
Technical Datasheet
265 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.160 |
Price for:Each
Minimum: 1
Multiple: 1
$70.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1341Z-36
Newark Part No.88AK1642
Product RangeFMCA1341Z Series
Technical Datasheet
Connector to Connector90° FAKRA Jack to FAKRA Jack
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Right Angle Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1341Z Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° FAKRA Jack to FAKRA Jack
Cable Length - Metric
914.4mm
Connector Type A
FAKRA Right Angle Jack
Impedance
50ohm
Product Range
FMCA1341Z Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG174
Connector Type B
FAKRA Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate