Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1317-24Copy
Newark Part No.98AK7807
Product RangeFMCA1317 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $140.560 |
Price for:Each
Minimum: 1
Multiple: 1
$140.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1317-24Copy
Newark Part No.98AK7807
Product RangeFMCA1317 Series
Technical Datasheet
Connector to Connector4.3/10 Plug to 4.3/10 Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeSPP-250-LLPL
Connector Type A4.3/10 Plug
Connector Type B4.3/10 Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1317 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
4.3/10 Plug to 4.3/10 Plug
Cable Length - Metric
610mm
Connector Type A
4.3/10 Plug
Impedance
50ohm
Product Range
FMCA1317 Series
Cable Length - Imperial
24"
Coaxial Cable Type
SPP-250-LLPL
Connector Type B
4.3/10 Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
