Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1291-48Copy
Newark Part No.98AK7612
Product RangeFMCA1291 Series
Your Part Number
81 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $648.410 |
Price for:Each
Minimum: 1
Multiple: 1
$648.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1291-48Copy
Newark Part No.98AK7612
Product RangeFMCA1291 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to Connector90° N-Type Plug to TNC Plug
Cable Length - Metric1.22m
Coaxial Cable TypeLL335i
Connector Type AN Type Right Angle Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1291 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.22m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMCA1291 Series
Connector to Connector
90° N-Type Plug to TNC Plug
Coaxial Cable Type
LL335i
Connector Type B
TNC Plug
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
