Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1284-12Copy
Newark Part No.98AK7544
Product RangeFMCA1284 Series
Your Part Number
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $311.460 |
Price for:Each
Minimum: 1
Multiple: 1
$311.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1284-12Copy
Newark Part No.98AK7544
Product RangeFMCA1284 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLL335i
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1284 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1284 Series
Cable Length - Imperial
12"
Coaxial Cable Type
LL335i
Connector Type B
SMA Plug
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
