Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1226-24Copy
Newark Part No.88AK1624
Product RangeFMCA1226 Series
Your Part Number
328 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.090 |
Price for:Each
Minimum: 1
Multiple: 1
$73.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1226-24Copy
Newark Part No.88AK1624
Product RangeFMCA1226 Series
Technical Datasheet
Connector to ConnectorSSMC Plug to SSMC Plug
Cable Length - Imperial24"
Coaxial Cable TypeRG316
Connector Type ASSMC Plug
Connector Type ASSMC Plug
Connector Type BSSMC Plug
Connector Type BSSMC Plug
Impedance50ohm
Product RangeFMCA1226 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SSMC Plug to SSMC Plug
Coaxial Cable Type
RG316
Connector Type A
SSMC Plug
Connector Type B
SSMC Plug
Product Range
FMCA1226 Series
Cable Length - Imperial
24"
Connector Type A
SSMC Plug
Connector Type B
SSMC Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
