Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1158-36Copy
Newark Part No.88AK1606
Product RangeFMCA1158 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $121.790 |
Price for:Each
Minimum: 1
Multiple: 1
$121.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1158-36Copy
Newark Part No.88AK1606
Product RangeFMCA1158 Series
Technical Datasheet
Connector to ConnectorSMP Bulkhead Plug to 90° SMP Jack
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeFM-F086
Connector Type ASMP Bulkhead Plug
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA1158 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMP Bulkhead Plug to 90° SMP Jack
Cable Length - Metric
914.4mm
Connector Type A
SMP Bulkhead Plug
Impedance
50ohm
Product Range
FMCA1158 Series
Cable Length - Imperial
36"
Coaxial Cable Type
FM-F086
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
