Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1060-02
Newark Part No.88AK1598
Product RangeFMCA1060 Series
Your Part Number
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $121.790 |
Price for:Each
Minimum: 1
Multiple: 1
$121.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1060-02
Newark Part No.88AK1598
Product RangeFMCA1060 Series
Technical Datasheet
Cable Length - Imperial2"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric50.8mm
Coaxial Cable TypeRG402AL
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1060 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2"
Cable Length - Metric
50.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1060 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG402AL
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
