Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1030-3Copy
Newark Part No.88AK1538
Product RangeFMCA1030 Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
Price for:Each
Minimum: 1
Multiple: 1
$17.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1030-3Copy
Newark Part No.88AK1538
Product RangeFMCA1030 Series
Technical Datasheet
Cable Length - Imperial3"
Connector to ConnectorSMA Plug to HMCX32 1.2 Plug
Cable Length - Metric76.2mm
Coaxial Cable Type0.81mm
Connector Type ASMA Plug
Connector Type BHMCX32 1.2 Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1030 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3"
Cable Length - Metric
76.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1030 Series
Connector to Connector
SMA Plug to HMCX32 1.2 Plug
Coaxial Cable Type
0.81mm
Connector Type B
HMCX32 1.2 Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
