Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1021-12
Newark Part No.88AK1512
Product RangeFMCA1021 Series
Your Part Number
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.350 |
Price for:Each
Minimum: 1
Multiple: 1
$22.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1021-12
Newark Part No.88AK1512
Product RangeFMCA1021 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA RP Bulkhead Jack to WMCX 1.6 plug
Cable Length - Metric305mm
Coaxial Cable Type0.81mm
Connector Type ASMA RP Bulkhead Jack
Connector Type BWMCX 1.6 plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1021 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
FMCA1021 Series
Connector to Connector
SMA RP Bulkhead Jack to WMCX 1.6 plug
Coaxial Cable Type
0.81mm
Connector Type B
WMCX 1.6 plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
