Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1006-6Copy
Newark Part No.88AK1494
Product RangeFMCA1006 Series
Your Part Number
78 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.670 |
Price for:Each
Minimum: 1
Multiple: 1
$19.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1006-6Copy
Newark Part No.88AK1494
Product RangeFMCA1006 Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to WMCX 1.6 Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.81mm
Connector Type ASMA Bulkhead Jack
Connector Type BWMCX 1.6 Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1006 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to WMCX 1.6 Plug
Cable Length - Metric
152.4mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
FMCA1006 Series
Cable Length - Imperial
6"
Coaxial Cable Type
0.81mm
Connector Type B
WMCX 1.6 Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
