Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100291-36
Newark Part No.49AM5356
Product RangeFMCA100291 Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $108.760 |
| 5+ | $102.520 |
| 10+ | $96.950 |
| 25+ | $91.960 |
Price for:Each
Minimum: 1
Multiple: 1
$108.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100291-36
Newark Part No.49AM5356
Product RangeFMCA100291 Series
Technical Datasheet
Connector to Connector4.3/10 Plug to N-Type Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-400-UF
Connector Type A4.3/10 Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100291 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
4.3/10 Plug to N-Type Plug
Cable Length - Metric
914.4mm
Connector Type A
4.3/10 Plug
Impedance
50ohm
Product Range
FMCA100291 Series
Cable Length - Imperial
36"
Coaxial Cable Type
LMR-400-UF
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate