Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100289-24
Newark Part No.49AM5344
Product RangeFMCA100289 Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $231.120 |
| 5+ | $216.670 |
| 10+ | $203.930 |
Price for:Each
Minimum: 1
Multiple: 1
$231.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100289-24
Newark Part No.49AM5344
Product RangeFMCA100289 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector7/16 DIN Plug to 90° 7/16 DIN Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-600-UF
Connector Type A7/16 DIN Plug
Connector Type B7/16 DIN Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100289 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
7/16 DIN Plug
Impedance
50ohm
Product Range
FMCA100289 Series
Connector to Connector
7/16 DIN Plug to 90° 7/16 DIN Plug
Coaxial Cable Type
LMR-600-UF
Connector Type B
7/16 DIN Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate