Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100272-12Copy
Newark Part No.49AM5328
Product RangeFMCA100272 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $321.070 |
Price for:Each
Minimum: 1
Multiple: 1
$321.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100272-12Copy
Newark Part No.49AM5328
Product RangeFMCA100272 Series
Technical Datasheet
Connector to Connector7/16 DIN Bulkhead Jack to 7/16 DIN Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeLMR-400-UF
Connector Type A7/16 DIN Bulkhead Jack
Connector Type B7/16 DIN Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100272 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
7/16 DIN Bulkhead Jack to 7/16 DIN Bulkhead Jack
Cable Length - Metric
304.8mm
Connector Type A
7/16 DIN Bulkhead Jack
Impedance
50ohm
Product Range
FMCA100272 Series
Cable Length - Imperial
12"
Coaxial Cable Type
LMR-400-UF
Connector Type B
7/16 DIN Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
