Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100247-36Copy
Newark Part No.49AM5251
Product RangeFMCA100247 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $132.400 |
| 5+ | $124.790 |
| 10+ | $118.030 |
| 25+ | $111.950 |
Price for:Each
Minimum: 1
Multiple: 1
$132.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100247-36Copy
Newark Part No.49AM5251
Product RangeFMCA100247 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMA Plug to N-Type Bulkhead Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-400-UF
Connector Type ASMA Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100247 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA100247 Series
Connector to Connector
SMA Plug to N-Type Bulkhead Jack
Coaxial Cable Type
LMR-400-UF
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
