Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100242-60Copy
Newark Part No.49AM5232
Product RangeFMCA100242 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.690 |
Price for:Each
Minimum: 1
Multiple: 1
$119.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100242-60Copy
Newark Part No.49AM5232
Product RangeFMCA100242 Series
Technical Datasheet
Connector to ConnectorUHF Plug to N-Type Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeLMR-400-UF
Connector Type AUHF Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100242 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
UHF Plug to N-Type Plug
Cable Length - Metric
1.52m
Connector Type A
UHF Plug
Impedance
50ohm
Product Range
FMCA100242 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
LMR-400-UF
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
