Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100240-300Copy
Newark Part No.49AM5215
Product RangeFMCA100240 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $199.640 |
Price for:Each
Minimum: 1
Multiple: 1
$199.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100240-300Copy
Newark Part No.49AM5215
Product RangeFMCA100240 Series
Technical Datasheet
Connector to Connector90° N-Type Plug to N-Type Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Coaxial Cable TypeLMR-240-UF
Connector Type AN Type Right Angle Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100240 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° N-Type Plug to N-Type Plug
Cable Length - Metric
7.62m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMCA100240 Series
Cable Length - Imperial
25ft
Coaxial Cable Type
LMR-240-UF
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
