Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100239-36
Newark Part No.49AM5211
Product RangeFMCA100239 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $134.330 |
Price for:Each
Minimum: 1
Multiple: 1
$134.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100239-36
Newark Part No.49AM5211
Product RangeFMCA100239 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to UHF Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-400-UF
Connector Type ABNC Plug
Connector Type BUHF Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100239 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMCA100239 Series
Connector to Connector
BNC Plug to UHF Plug
Coaxial Cable Type
LMR-400-UF
Connector Type B
UHF Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate