Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100237-24Copy
Newark Part No.49AM5199
Product RangeFMCA100237 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $116.200 |
| 5+ | $113.880 |
| 10+ | $111.550 |
| 25+ | $109.230 |
Price for:Each
Minimum: 1
Multiple: 1
$116.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100237-24Copy
Newark Part No.49AM5199
Product RangeFMCA100237 Series
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Jack
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-240-UF
Connector Type ASMA RP Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100237 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Cable Length - Metric
609.6mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
FMCA100237 Series
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-240-UF
Connector Type B
SMA RP Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
