Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100233-12
Newark Part No.49AM5178
Product RangeFMCA100233 Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.950 |
| 5+ | $140.410 |
| 10+ | $132.790 |
| 25+ | $125.950 |
Price for:Each
Minimum: 1
Multiple: 1
$148.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100233-12
Newark Part No.49AM5178
Product RangeFMCA100233 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorN-Type Plug to TNC Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeLMR-400-UF
Connector Type AN Type Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100233 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA100233 Series
Connector to Connector
N-Type Plug to TNC Plug
Coaxial Cable Type
LMR-400-UF
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate