Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100224-300
Newark Part No.49AM5165
Product RangeFMCA100224 Series
Your Part Number
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $141.860 |
| 5+ | $133.720 |
| 10+ | $126.460 |
| 25+ | $119.950 |
Price for:Each
Minimum: 1
Multiple: 1
$141.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100224-300
Newark Part No.49AM5165
Product RangeFMCA100224 Series
Technical Datasheet
Cable Length - Imperial25ft
Connector to ConnectorSMA Plug to N-Type Bulkhead Jack
Cable Length - Metric7.62m
Coaxial Cable TypeLMR-240-UF
Connector Type ASMA Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100224 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA100224 Series
Connector to Connector
SMA Plug to N-Type Bulkhead Jack
Coaxial Cable Type
LMR-240-UF
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate