Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC600-48
Newark Part No.99AK8526
Product RangeFMC600 Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,350.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2,350.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC600-48
Newark Part No.99AK8526
Product RangeFMC600 Series
Technical Datasheet
Connector to Connector2.4mm Plug to 2.4mm Jack
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeFM-VNA-HF
Connector Type A2.4mm Plug
Connector Type B2.4mm Jack
Impedance50ohm
Jacket Color-
Product RangeFMC600 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.4mm Plug to 2.4mm Jack
Cable Length - Metric
1.22m
Connector Type A
2.4mm Plug
Impedance
50ohm
Product Range
FMC600 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
FM-VNA-HF
Connector Type B
2.4mm Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate