Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC500-24
Newark Part No.99AK8523
Product RangeFMC500 Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,026.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2,026.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC500-24
Newark Part No.99AK8523
Product RangeFMC500 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Metric610mm
Coaxial Cable TypeFM-VNA-HF
Impedance50ohm
Jacket Color-
Product RangeFMC500 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Impedance
50ohm
Product Range
FMC500 Series
Connector to Connector
2.4mm Plug to 2.4mm Plug
Coaxial Cable Type
FM-VNA-HF
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate