Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC3838315-72
Newark Part No.88AK3929
Product RangeFMC3838315 Series
Your Part Number
Technical Datasheet
396 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.31 |
Price for:Each
Minimum: 1
Multiple: 1
$96.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC3838315-72
Newark Part No.88AK3929
Product RangeFMC3838315 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorBNC Bulkhead Jack to BNC Bulkhead Jack
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type ABNC Bulkhead Jack
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC3838315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
FMC3838315 Series
Connector to Connector
BNC Bulkhead Jack to BNC Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
BNC Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate