Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC3030988-24
Newark Part No.88AK3922
Product RangeFMC3030988 Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $580.690 |
Price for:Each
Minimum: 1
Multiple: 1
$580.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC3030988-24
Newark Part No.88AK3922
Product RangeFMC3030988 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG405
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance50ohm
Jacket Color-
Product RangeFMC3030988 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
1.85mm Plug
Impedance
50ohm
Product Range
FMC3030988 Series
Connector to Connector
1.85mm Plug to 1.85mm Plug
Coaxial Cable Type
RG405
Connector Type B
1.85mm Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate