Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2929914-12Copy
Newark Part No.88AK3907
Product RangeFMC2929914 Series
Your Part Number
119 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $485.820 |
| 2+ | $476.100 |
| 5+ | $466.390 |
Price for:Each
Minimum: 1
Multiple: 1
$485.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2929914-12Copy
Newark Part No.88AK3907
Product RangeFMC2929914 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric305mm
Coaxial Cable TypeFM-160FLEX
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket ColorGray
Product RangeFMC2929914 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
FMC2929914 Series
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
FM-160FLEX
Connector Type B
2.92mm Plug
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
