Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2638315-48
Newark Part No.88AK3853
Product RangeFMC2638315 Series
Your Part Number
Technical Datasheet
1,058 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.380 |
Price for:Each
Minimum: 1
Multiple: 1
$62.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2638315-48
Newark Part No.88AK3853
Product RangeFMC2638315 Series
Technical Datasheet
Connector to Connector90° SMB Plug to BNC Bulkhead Jack
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type ASMB Right Angle Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC2638315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMB Plug to BNC Bulkhead Jack
Cable Length - Metric
1.21m
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
FMC2638315 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
BNC Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate