Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2424315LF-36
Newark Part No.88AK3799
Product RangeFMC2424315LF Series
Your Part Number
Technical Datasheet
329 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.780 |
Price for:Each
Minimum: 1
Multiple: 1
$76.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2424315LF-36
Newark Part No.88AK3799
Product RangeFMC2424315LF Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorMMCX Jack to MMCX Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type AMMCX Jack
Connector Type BMMCX Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC2424315LF Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
MMCX Jack
Impedance
50ohm
Product Range
FMC2424315LF Series
Connector to Connector
MMCX Jack to MMCX Jack
Coaxial Cable Type
RG316
Connector Type B
MMCX Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate