Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2233085-60Copy
Newark Part No.88AK3782
Product RangeFMC2233085 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $167.290 |
Price for:Each
Minimum: 1
Multiple: 1
$167.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2233085-60Copy
Newark Part No.88AK3782
Product RangeFMC2233085 Series
Technical Datasheet
Connector to ConnectorSMP Jack to SMP Bulkhead Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeFM-F086
Connector Type ASMP Jack
Connector Type BSMP Bulkhead Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMC2233085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMP Jack to SMP Bulkhead Plug
Cable Length - Metric
1.52m
Connector Type A
SMP Jack
Impedance
50ohm
Product Range
FMC2233085 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
FM-F086
Connector Type B
SMP Bulkhead Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
