Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2233085-36Copy
Newark Part No.88AK3780
Product RangeFMC2233085 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $134.330 |
Price for:Each
Minimum: 1
Multiple: 1
$134.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2233085-36Copy
Newark Part No.88AK3780
Product RangeFMC2233085 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMP Jack to SMP Bulkhead Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeFM-F086
Connector Type ASMP Jack
Connector Type BSMP Bulkhead Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMC2233085 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
SMP Jack
Impedance
50ohm
Product Range
FMC2233085 Series
Connector to Connector
SMP Jack to SMP Bulkhead Plug
Coaxial Cable Type
FM-F086
Connector Type B
SMP Bulkhead Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
