Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2222085LF-12
Newark Part No.88AK3759
Product RangeFMC2222085LF Series
Your Part Number
Technical Datasheet
911 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.36 |
Price for:Each
Minimum: 1
Multiple: 1
$53.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2222085LF-12
Newark Part No.88AK3759
Product RangeFMC2222085LF Series
Technical Datasheet
Connector to ConnectorSMP Jack to SMP Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-F086
Connector Type ASMP Jack
Connector Type BSMP Jack
Impedance50ohm
Jacket ColorBlue
Product RangeFMC2222085LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMP Jack to SMP Jack
Cable Length - Metric
305mm
Connector Type A
SMP Jack
Impedance
50ohm
Product Range
FMC2222085LF Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-F086
Connector Type B
SMP Jack
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate