Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2125085-12Copy
Newark Part No.88AK3740
Product RangeFMC2125085 Series
Your Part Number
576 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.150 |
Price for:Each
Minimum: 1
Multiple: 1
$94.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2125085-12Copy
Newark Part No.88AK3740
Product RangeFMC2125085 Series
Technical Datasheet
Connector to Connector90° SMP Jack to Mini SMP Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeFM-F086
Connector Type ASMP Right Angle Jack
Connector Type BMini SMP Jack
Impedance50ohm
Jacket ColorBlue
Product RangeFMC2125085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMP Jack to Mini SMP Jack
Cable Length - Metric
305mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
FMC2125085 Series
Cable Length - Imperial
12"
Coaxial Cable Type
FM-F086
Connector Type B
Mini SMP Jack
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
