Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1938315-60
Newark Part No.88AK3709
Product RangeFMC1938315 Series
Your Part Number
Technical Datasheet
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.84 |
Price for:Each
Minimum: 1
Multiple: 1
$89.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1938315-60
Newark Part No.88AK3709
Product RangeFMC1938315 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to Connector90° MMCX Plug to BNC Bulkhead Jack
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Connector Type AMMCX Right Angle Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC1938315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
FMC1938315 Series
Connector to Connector
90° MMCX Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
BNC Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate