Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1926315-60
Newark Part No.88AK3667
Product RangeFMC1926315 Series
Your Part Number
969 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.720 |
Price for:Each
Minimum: 1
Multiple: 1
$65.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1926315-60
Newark Part No.88AK3667
Product RangeFMC1926315 Series
Technical Datasheet
Connector to Connector90° MMCX Plug to 90° SMB Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Connector Type AMMCX Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC1926315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMCX Plug to 90° SMB Plug
Cable Length - Metric
1.52m
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
FMC1926315 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
