Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1926315-24
Newark Part No.88AK3664
Product RangeFMC1926315 Series
Your Part Number
969 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.960 |
Price for:Each
Minimum: 1
Multiple: 1
$49.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1926315-24
Newark Part No.88AK3664
Product RangeFMC1926315 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° MMCX Plug to 90° SMB Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type AMMCX Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC1926315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
FMC1926315 Series
Connector to Connector
90° MMCX Plug to 90° SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
