Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1828315LF-24Copy
Newark Part No.88AK3556
Product RangeFMC1828315LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $73.480 |
Price for:Each
Minimum: 1
Multiple: 1
$73.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1828315LF-24Copy
Newark Part No.88AK3556
Product RangeFMC1828315LF Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMC Plug to 90° SMC Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMC Plug
Connector Type BSMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC1828315LF Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMC Plug
Impedance
50ohm
Product Range
FMC1828315LF Series
Connector to Connector
SMC Plug to 90° SMC Plug
Coaxial Cable Type
RG316
Connector Type B
SMC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
