Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1828315LF-120
Newark Part No.88AK3555
Product RangeFMC1828315LF Series
Your Part Number
104 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $121.790 |
Price for:Each
Minimum: 1
Multiple: 1
$121.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1828315LF-120
Newark Part No.88AK3555
Product RangeFMC1828315LF Series
Technical Datasheet
Connector to ConnectorSMC Plug to 90° SMC Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG316
Connector Type ASMC Plug
Connector Type BSMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC1828315LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMC Plug to 90° SMC Plug
Cable Length - Metric
3.05m
Connector Type A
SMC Plug
Impedance
50ohm
Product Range
FMC1828315LF Series
Cable Length - Imperial
10ft
Coaxial Cable Type
RG316
Connector Type B
SMC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
