Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1628315-72Copy
Newark Part No.88AK3396
Product RangeFMC1628315 Series
Your Part Number
507 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.230 |
Price for:Each
Minimum: 1
Multiple: 1
$95.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1628315-72Copy
Newark Part No.88AK3396
Product RangeFMC1628315 Series
Technical Datasheet
Connector to ConnectorSMB Plug to 90° SMC Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type ASMB Plug
Connector Type BSMC Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMC1628315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to 90° SMC Plug
Cable Length - Metric
1.82m
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
FMC1628315 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
RG316
Connector Type B
SMC Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
