Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1618316LF-36Copy
Newark Part No.88AK3361
Product RangeFMC1618316LF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $42.830 |
Price for:Each
Minimum: 1
Multiple: 1
$42.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1618316LF-36Copy
Newark Part No.88AK3361
Product RangeFMC1618316LF Series
Technical Datasheet
Connector to ConnectorSMB Plug to SMC Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMB Plug
Connector Type BSMC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC1618316LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to SMC Plug
Cable Length - Metric
914.4mm
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
FMC1618316LF Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
SMC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
