Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1618316-120Copy
Newark Part No.88AK3353
Product RangeFMC1618316 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $89.840 |
Price for:Each
Minimum: 1
Multiple: 1
$89.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1618316-120Copy
Newark Part No.88AK3353
Product RangeFMC1618316 Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorSMB Plug to SMC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRG316
Connector Type ASMB Plug
Connector Type BSMC Plug
Impedance50ohm
Jacket Color-
Product RangeFMC1618316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
FMC1618316 Series
Connector to Connector
SMB Plug to SMC Plug
Coaxial Cable Type
RG316
Connector Type B
SMC Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
