Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1618315-72Copy
Newark Part No.88AK3347
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $76.140 |
Price for:Each
Minimum: 1
Multiple: 1
$76.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1618315-72Copy
Newark Part No.88AK3347
Technical Datasheet
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type ASMB Plug
Connector Type ASMB Plug
Connector Type BSMC Plug
Connector Type BSMC Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
RG316
Connector Type A
SMB Plug
Connector Type B
SMC Plug
SVHC
To Be Advised
Cable Length - Metric
1.82m
Connector Type A
SMB Plug
Connector Type B
SMC Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
