Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1616174-60Copy
Newark Part No.88AK3318
Product RangeFMC1616174 Series
Your Part Number
335 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.700 |
Price for:Each
Minimum: 1
Multiple: 1
$59.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1616174-60Copy
Newark Part No.88AK3318
Product RangeFMC1616174 Series
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG174
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Color-
Product RangeFMC1616174 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
1.52m
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
FMC1616174 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
