Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1416315-72
Newark Part No.88AK3235
Product RangeFMC1416315 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $136.410 |
Price for:Each
Minimum: 1
Multiple: 1
$136.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1416315-72
Newark Part No.88AK3235
Product RangeFMC1416315 Series
Technical Datasheet
Connector to Connector90° 10-32 Plug to SMB Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type A10-32 Right Angle Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Color-
Product RangeFMC1416315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° 10-32 Plug to SMB Plug
Cable Length - Metric
1.82m
Connector Type A
10-32 Right Angle Plug
Impedance
50ohm
Product Range
FMC1416315 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
RG316
Connector Type B
SMB Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
