Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1325085-72
Newark Part No.88AK3140
Product RangeFMC1325085 Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $146.78 |
Price for:Each
Minimum: 1
Multiple: 1
$146.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1325085-72
Newark Part No.88AK3140
Product RangeFMC1325085 Series
Technical Datasheet
Connector to ConnectorSMA Jack to Mini SMP Jack
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeFM-F086
Connector Type ASMA Jack
Connector Type BMini SMP Jack
Impedance50ohm
Jacket ColorBlue
Product RangeFMC1325085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to Mini SMP Jack
Cable Length - Metric
1.82m
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC1325085 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
FM-F086
Connector Type B
Mini SMP Jack
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate