Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1325085-24Copy
Newark Part No.88AK3136
Product RangeFMC1325085 Series
Your Part Number
576 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $101.660 |
Price for:Each
Minimum: 1
Multiple: 1
$101.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1325085-24Copy
Newark Part No.88AK3136
Product RangeFMC1325085 Series
Technical Datasheet
Connector to ConnectorSMA Jack to Mini SMP Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeFM-F086
Connector Type ASMA Jack
Connector Type BMini SMP Jack
Impedance50ohm
Jacket ColorBlue
Product RangeFMC1325085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to Mini SMP Jack
Cable Length - Metric
610mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC1325085 Series
Cable Length - Imperial
24"
Coaxial Cable Type
FM-F086
Connector Type B
Mini SMP Jack
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
