Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1319316-12
Newark Part No.88AK3112
Product RangeFMC1319316 Series
Your Part Number
811 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.310 |
Price for:Each
Minimum: 1
Multiple: 1
$96.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1319316-12
Newark Part No.88AK3112
Product RangeFMC1319316 Series
Technical Datasheet
Connector to ConnectorSMA Jack to 90° MMCX Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASMA Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMC1319316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to 90° MMCX Plug
Cable Length - Metric
305mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC1319316 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
